XG8S-0331
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XG8S-0331
XG8S-0331
XG8S-0331

XG8S-0331

DigiKey Part Number
OR1104-ND
Manufacturer
Manufacturer Product Number
XG8S-0331
Description
CONN HEADER VERT 3POS 2.54MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
XG8S-0331 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.169" (4.30mm)
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
0.386" (9.80mm)
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
5.90µin (0.150µm)
Contact Finish - Post
Gold
Contact Material
Brass, Nickel
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A
Voltage Rating
300V
Mated Stacking Heights
-
Contact Finish Thickness - Post
5.90µin (0.150µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29.935
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,19000 €1,90 €
1000,14730 €14,73 €
5000,13204 €66,02 €
1.0000,11435 €114,35 €
5.0000,10206 €510,30 €
10.0000,09718 €971,80 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €