


FDT3612 | |
|---|---|
DigiKey Part Number | FDT3612TR-ND - Tape & Reel (TR) FDT3612CT-ND - Cut Tape (CT) FDT3612DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDT3612 |
Description | MOSFET N-CH 100V 3.7A SOT223-4 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 3.7A (Ta) 3W (Ta) Surface Mount SOT-223-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 120mOhm @ 3.7A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 632 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta) | |
Operating Temperature | -55°C ~ 155°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-4 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,59400 € | 5,94 € |
| 100 | 0,38940 € | 38,94 € |
| 500 | 0,30134 € | 150,67 € |
| 1.000 | 0,27296 € | 272,96 € |
| 2.000 | 0,24907 € | 498,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,22898 € | 915,92 € |
| 8.000 | 0,21208 € | 1.696,64 € |
| 12.000 | 0,20347 € | 2.441,64 € |
| 20.000 | 0,19779 € | 3.955,80 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |



