
MC14025BDG | |
|---|---|
DigiKey Part Number | MC14025BDGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC14025BDG |
Description | IC GATE NOR 3CH 3-INP 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14025BDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 100ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28200 € | 2,82 € |
| 55 | 0,23182 € | 12,75 € |
| 110 | 0,21709 € | 23,88 € |
| 275 | 0,20160 € | 55,44 € |
| 550 | 0,19225 € | 105,74 € |
| 1.045 | 0,18509 € | 193,42 € |
| 2.530 | 0,17710 € | 448,06 € |
| 5.005 | 0,17216 € | 861,66 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

