
MMBT5401LT3G | |
|---|---|
DigiKey Part Number | MMBT5401LT3GOSTR-ND - Tape & Reel (TR) MMBT5401LT3GOSCT-ND - Cut Tape (CT) MMBT5401LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT5401LT3G |
Description | TRANS PNP 150V 0.5A SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 150 V 500 mA 300MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBT5401LT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 150 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 10mA, 5V | |
Power - Max | 300 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08700 € | 0,87 € |
| 100 | 0,05360 € | 5,36 € |
| 500 | 0,03896 € | 19,48 € |
| 1.000 | 0,03417 € | 34,17 € |
| 2.000 | 0,03013 € | 60,26 € |
| 5.000 | 0,02574 € | 128,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02302 € | 230,20 € |
| 20.000 | 0,02072 € | 414,40 € |
| 30.000 | 0,01955 € | 586,50 € |
| 50.000 | 0,01824 € | 912,00 € |
| 70.000 | 0,01746 € | 1.222,20 € |
| 100.000 | 0,01670 € | 1.670,00 € |
| 250.000 | 0,01504 € | 3.760,00 € |
| 500.000 | 0,01401 € | 7.005,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |










