
PJC7400_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJC7400_R1_00001TR-ND - Tape & Reel (TR) 3757-PJC7400_R1_00001CT-ND - Cut Tape (CT) 3757-PJC7400_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJC7400_R1_00001 |
Description | SOT-323, MOSFET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 1.9A (Ta) 350mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 10V | |
Rds On (Max) @ Id, Vgs | 70mOhm @ 1.9A, 10V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.8 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 447 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14300 € | 1,43 € |
| 100 | 0,08910 € | 8,91 € |
| 500 | 0,06558 € | 32,79 € |
| 1.000 | 0,05794 € | 57,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04820 € | 144,60 € |
| 6.000 | 0,04328 € | 259,68 € |
| 9.000 | 0,04077 € | 366,93 € |
| 15.000 | 0,03795 € | 569,25 € |
| 21.000 | 0,03628 € | 761,88 € |
| 30.000 | 0,03466 € | 1.039,80 € |
| 75.000 | 0,03109 € | 2.331,75 € |
| 150.000 | 0,02888 € | 4.332,00 € |
| 300.000 | 0,02775 € | 8.325,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |






