W5095
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W5150

DigiKey Part Number
553-W5150-ND
Manufacturer
Manufacturer Product Number
W5150
Description
ANTENNA DIPOLE 617MHZ - 6GHZ
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 4G, 5G Blade, Tilt SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
788.5MHz, 2.465GHz, 4.75GHz
Frequency Range
617MHz ~ 960MHz, 1.43GHz ~ 3.5GHz, 3.5GHz ~ 6GHz
Antenna Type
Blade, Tilt
Number of Bands
3
VSWR
-
Return Loss
-5dB
Gain
1.2dBi, 2.5dBi, 5.5dBi
Power - Max
3 W
Features
-
Termination
SMA Male
Ingress Protection
IP65
Mounting Type
Connector Mount
Height (Max)
8.803" (223.59mm)
Applications
2G, 3G, 4G, 5G
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 382
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
110,47000 €10,47 €
108,21900 €82,19 €
257,65680 €191,42 €
1007,03920 €703,92 €
3006,69470 €2.008,41 €
5006,56736 €3.283,68 €
1.0006,42128 €6.421,28 €
Manufacturers Standard Package
Unit Price without VAT:10,47000 €
Unit Price with VAT:12,45930 €