
W9011M | |
|---|---|
DigiKey Part Number | 553-W9011M-ND |
Manufacturer | |
Manufacturer Product Number | W9011M |
Description | COAX CBL U.FL TO SMA 11" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to SMA 1.13mm OD Coaxial Cable 11.000" (279.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | U.FL (UMCC) to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | U.FL (UMCC) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 11.000" (279.40mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 20 | 2,43500 € | 48,70 € |
| 40 | 2,31850 € | 92,74 € |
| 60 | 2,25300 € | 135,18 € |
| 100 | 2,17320 € | 217,32 € |
| 260 | 2,03142 € | 528,17 € |
| 500 | 1,93982 € | 969,91 € |
| 1.000 | 1,84728 € | 1.847,28 € |
| 2.500 | 1,73174 € | 4.329,35 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,58190 € |




















