
EC25EFA-512-STD | |
|---|---|
DigiKey Part Number | 2958-EC25EFA-512-STDTR-ND - Tape & Reel (TR) 2958-EC25EFA-512-STDCT-ND - Cut Tape (CT) 2958-EC25EFA-512-STDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EC25EFA-512-STD |
Description | RF TXRX MOD CEL/NAV SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, EDGE, Galileo, GLONASS, GPS, GNSS, GSM, LTE, WCDMA Transceiver Module 900MHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.8GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EC25EFA-512-STD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | 8PSK, 16QAM, 64QAM, GMSK | |
Frequency | 900MHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.8GHz | |
Data Rate | 480Mbps | |
Power - Output | 33dBm | |
Sensitivity | -110.5dBm | |
Serial Interfaces | I2C, PCM, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | MDM9207-0 | |
Memory Size | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -35°C ~ 75°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,54000 € | 47,54 € |
| 10 | 41,67600 € | 416,76 € |
| 25 | 39,64640 € | 991,16 € |
| 100 | 36,86590 € | 3.686,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 35,16944 € | 8.792,36 € |
| Unit Price without VAT: | 47,54000 € |
|---|---|
| Unit Price with VAT: | 56,57260 € |













