5X1503-000NLGI8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5L1503L-000NVGI8

DigiKey Part Number
800-5L1503L-000NVGI8TR-ND - Tape & Reel (TR)
800-5L1503L-000NVGI8CT-ND - Cut Tape (CT)
800-5L1503L-000NVGI8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5L1503L-000NVGI8
Description
IC CLOCK GENERATOR 10VFQFPN
Customer Reference
Detailed Description
Clock Generator IC 100MHz 1 10-UFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Type
Clock Generator
PLL
Yes
Input
Clock, Crystal
Output
LVCMOS
Number of Circuits
1
Ratio - Input:Output
1:3
Differential - Input:Output
No/No
Frequency - Max
100MHz
Divider/Multiplier
Yes/No
Voltage - Supply
1.71V ~ 1.89V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-UFDFN Exposed Pad
Supplier Device Package
10-VFQFPN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.980
Check for Additional Incoming Stock
Last Time Buy Date: 17.04.2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,11000 €1,11 €
100,81200 €8,12 €
250,73560 €18,39 €
1000,65120 €65,12 €
2500,61104 €152,76 €
5000,58682 €293,41 €
1.0000,56687 €566,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,54224 €1.626,72 €
6.0000,53019 €3.181,14 €
9.0000,52415 €4.717,35 €
15.0000,51746 €7.761,90 €
Manufacturers Standard Package
Unit Price without VAT:1,11000 €
Unit Price with VAT:1,32090 €