
70T3539MS133BC | |
|---|---|
DigiKey Part Number | 800-1381-ND |
Manufacturer | |
Manufacturer Product Number | 70T3539MS133BC |
Description | IC SRAM 18MBIT PAR 256CABGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Synchronous Memory IC 18Mbit Parallel 133 MHz 4.2 ns 256-CABGA (17x17) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Dual Port, Synchronous | |
Memory Size | ||
Memory Organization | 512K x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 4.2 ns | |
Voltage - Supply | 2.4V ~ 2.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 256-CABGA (17x17) | |
Base Product Number |
| Tray: | 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 291,20000 € | 291,20 € |
| 12 | 269,28000 € | 3.231,36 € |
| Unit Price without VAT: | 291,20000 € |
|---|---|
| Unit Price with VAT: | 346,52800 € |

