Direct

82P2282PF | |
|---|---|
DigiKey Part Number | 82P2282PF-ND |
Manufacturer | |
Manufacturer Product Number | 82P2282PF |
Description | IC TELECOM INTERFACE 100TQFP |
Customer Reference | |
Detailed Description | Telecom IC Transceiver 100-TQFP (14x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Transceiver | |
Interface | SPI | |
Number of Circuits | 2 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-TQFP (14x20) | |
Base Product Number |


