
89HPES34H16ZABL | |
|---|---|
DigiKey Part Number | 89HPES34H16ZABL-ND |
Manufacturer | |
Manufacturer Product Number | 89HPES34H16ZABL |
Description | IC INTFACE SPECIALIZED 1156FCBGA |
Customer Reference | |
Detailed Description | Switch Interfacing Interface 1156-FCBGA (35x35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Switch Interfacing | |
Interface | PCI Express | |
Voltage - Supply | 3.3V | |
Package / Case | 1156-BBGA, FCBGA | |
Supplier Device Package | 1156-FCBGA (35x35) | |
Mounting Type | Surface Mount | |
Base Product Number |

