


8N3SV75LC-0177CDI | |
|---|---|
DigiKey Part Number | 8N3SV75LC-0177CDI-ND |
Manufacturer | |
Manufacturer Product Number | 8N3SV75LC-0177CDI |
Description | IC OSC VCXO 1124MHZ 6CLCC |
Customer Reference | |
Detailed Description | VCXO IC 1124MHz 6-CLCC (7x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | VCXO | |
Count | - | |
Frequency | 1124MHz | |
Voltage - Supply | 2.375V ~ 2.625V | |
Current - Supply | 120 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 6-CLCC | |
Supplier Device Package | 6-CLCC (7x5) | |
Mounting Type | Surface Mount | |
Base Product Number |

