Similar
Similar
Similar
Similar
Similar

8T49N105A-001NLGI | |
|---|---|
DigiKey Part Number | 8T49N105A-001NLGI-ND |
Manufacturer | |
Manufacturer Product Number | 8T49N105A-001NLGI |
Description | IC TRANSLATOR UNIV FREQ 40VFQFN |
Customer Reference | |
Detailed Description | IC 125MHz 1 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes with Bypass | |
Input | HCSL, LVDS, LVHSTL, LVPECL, Crystal | |
Output | LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:1 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 125MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) |


