
8V19N850DNLGI/W | |
|---|---|
DigiKey Part Number | 800-8V19N850DNLGI/WTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8V19N850DNLGI/W |
Description | IC CLOCK GENERATOR 88VFQFPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Generator, Clock Synchronizer IC 2.949GHz 1 88-VFQFN Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Clock Generator, Clock Synchronizer | |
PLL | Yes | |
Input | LVDS, LVPECL | |
Output | LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:16 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 2.949GHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 88-VFQFN Exposed Pad | |
Supplier Device Package | 88-VFQFPN (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 20,77302 € | 51.932,55 € |
| Unit Price without VAT: | 20,77302 € |
|---|---|
| Unit Price with VAT: | 24,71989 € |

