
BD9F800MUX-ZE2 | |
|---|---|
DigiKey Part Number | 846-BD9F800MUX-ZE2TR-ND - Tape & Reel (TR) 846-BD9F800MUX-ZE2CT-ND - Cut Tape (CT) 846-BD9F800MUX-ZE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9F800MUX-ZE2 |
Description | IC REG BUCK ADJ 8A 11VQFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 8A 11-PowerUFQFN |
Datasheet | Datasheet |
EDA/CAD Models | BD9F800MUX-ZE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 13.5V | |
Current - Output | ||
Frequency - Switching | 300kHz, 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VQFN11X3535A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 10 | 1,88200 € | 18,82 € |
| 25 | 1,72280 € | 43,07 € |
| 100 | 1,54810 € | 154,81 € |
| 250 | 1,46484 € | 366,21 € |
| 500 | 1,41462 € | 707,31 € |
| 1.000 | 1,37328 € | 1.373,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,21026 € | 3.025,65 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |



