MCH182FN104ZK is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 85.376
Unit Price: 0,24000 €
Datasheet

Direct


YAGEO
In Stock: 23.770
Unit Price: 0,09000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 2.201
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,02795 €
Datasheet
MCH18 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCH182FN104ZK

DigiKey Part Number
846-MCH182FN104ZKTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCH182FN104ZK
Description
CAP CER 0.1UF 25V Y5V 0603
Customer Reference
Detailed Description
0.1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCH182FN104ZK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes