MCR10ERTF4752 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 2.255
Unit Price: 0,16000 €
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: 0,00598 €
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: 0,00396 €
Datasheet

Direct


Bourns Inc.
In Stock: 25.730
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 97
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 9.824
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00596 €
Datasheet

Direct


Panasonic Electronic Components
In Stock: 15.632
Unit Price: 0,10000 €
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,04170 €
Datasheet

Direct


YAGEO
In Stock: 122.935
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 6.345
Unit Price: 0,09000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 4.899
Unit Price: 0,17000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 19.950
Unit Price: 0,09000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,00646 €
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10ERTF4752

DigiKey Part Number
RHM47.5KCHTR-ND - Tape & Reel (TR)
RHM47.5KCHCT-ND - Cut Tape (CT)
RHM47.5KCHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR10ERTF4752
Description
RES SMD 47.5K OHM 1% 1/8W 0805
Customer Reference
Detailed Description
47.5 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
EDA/CAD Models
MCR10ERTF4752 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00294 €14,70 €
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01500 €0,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €