MCR18ERTJ110 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 20.000
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 5.009
Unit Price: 0,09000 €
Datasheet

Direct


Panasonic Electronic Components
In Stock: 52.110
Unit Price: 0,11000 €
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,04236 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00375 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 1.214
Unit Price: 0,09000 €
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,04803 €
Datasheet

Upgrade


Vishay Dale
In Stock: 6.650
Unit Price: 0,23000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,00755 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,00749 €
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 35.710
Unit Price: 0,14000 €
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 10.381
Unit Price: 0,13000 €
Datasheet

Upgrade


YAGEO
In Stock: 317.061
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 1.950
Unit Price: 0,09000 €
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18ERTJ110

DigiKey Part Number
RHM11CKTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR18ERTJ110
Description
RES SMD 11 OHM 5% 1/4W 1206
Customer Reference
Detailed Description
11 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18ERTJ110 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00386 €19,30 €
Manufacturers Standard Package
Unit Price without VAT:0,00386 €
Unit Price with VAT:0,00459 €