MCR18EZHJ911 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: 0,02010 €
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: 0,00413 €
Datasheet

Direct


Bourns Inc.
In Stock: 24.890
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 16.132
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00678 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00678 €
Datasheet

Direct


Panasonic Electronic Components
In Stock: 155.362
Unit Price: 0,11000 €
Datasheet

Direct


Panasonic Electronic Components
In Stock: 11.479
Unit Price: 0,13000 €
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,04236 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00375 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 52.060
Unit Price: 0,09000 €
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,04803 €
Datasheet

Upgrade


Bourns Inc.
In Stock: 5.318
Unit Price: 0,09000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,00726 €
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18EZHJ911

DigiKey Part Number
RHM910ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR18EZHJ911
Description
RES SMD 910 OHM 5% 1/4W 1206
Customer Reference
Detailed Description
910 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18EZHJ911 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00737 €36,85 €
Manufacturers Standard Package
Unit Price without VAT:0,00737 €
Unit Price with VAT:0,00877 €