
RB068L-60TE25 | |
|---|---|
DigiKey Part Number | 846-RB068L-60TE25TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RB068L-60TE25 |
Description | DIODE SCHOTTKY 60V 2A PMDS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount PMDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 680 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDS | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,19153 € | 287,30 € |
| 3.000 | 0,17460 € | 523,80 € |
| 4.500 | 0,16597 € | 746,87 € |
| 7.500 | 0,15628 € | 1.172,10 € |
| 10.500 | 0,15054 € | 1.580,67 € |
| 15.000 | 0,14496 € | 2.174,40 € |
| 37.500 | 0,13711 € | 5.141,62 € |
| Unit Price without VAT: | 0,19153 € |
|---|---|
| Unit Price with VAT: | 0,22792 € |

