


RQ3E120BNTB | |
|---|---|
DigiKey Part Number | RQ3E120BNTBTR-ND - Tape & Reel (TR) RQ3E120BNTBCT-ND - Cut Tape (CT) RQ3E120BNTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ3E120BNTB |
Description | MOSFET N-CH 30V 12A 8HSMT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 12A (Ta) 2W (Ta) Surface Mount 8-HSMT (3.2x3) |
Datasheet | Datasheet |
EDA/CAD Models | RQ3E120BNTB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9.3mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 29 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1500 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HSMT (3.2x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,48300 € | 4,83 € |
| 100 | 0,31340 € | 31,34 € |
| 500 | 0,24042 € | 120,21 € |
| 1.000 | 0,21692 € | 216,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18705 € | 561,15 € |
| 6.000 | 0,17200 € | 1.032,00 € |
| 9.000 | 0,16433 € | 1.478,97 € |
| 15.000 | 0,15572 € | 2.335,80 € |
| 21.000 | 0,15062 € | 3.163,02 € |
| 30.000 | 0,14899 € | 4.469,70 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

