
RQ6P015SPTR | |
|---|---|
DigiKey Part Number | RQ6P015SPTR-ND - Tape & Reel (TR) RQ6P015SPCT-ND - Cut Tape (CT) RQ6P015SPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ6P015SPTR |
Description | MOSFET P-CH 100V 1.5A TSMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 1.5A (Ta) 600mW (Ta) Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
EDA/CAD Models | RQ6P015SPTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 470mOhm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 322 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 950 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 600mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT6 (SC-95) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,63900 € | 6,39 € |
| 100 | 0,41990 € | 41,99 € |
| 500 | 0,32590 € | 162,95 € |
| 1.000 | 0,29562 € | 295,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25714 € | 771,42 € |
| 6.000 | 0,23776 € | 1.426,56 € |
| 9.000 | 0,22789 € | 2.051,01 € |
| 15.000 | 0,21808 € | 3.271,20 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |









