
9001SKR4GH5 | |
|---|---|
DigiKey Part Number | 4008-9001SKR4GH5-ND |
Manufacturer | |
Manufacturer Product Number | 9001SKR4GH5 |
Description | CONFIG SW BODY MUSH PB NON-ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Mushroom Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Mushroom | |
(Select First, Then Apply Filters) Compatible Series | Schneider, 30mm | |
Panel Cutout Dimensions | 30mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,00000 € | 96,00 € |
| 10 | 82,78000 € | 827,80 € |
| 25 | 78,01920 € | 1.950,48 € |
| 50 | 77,15000 € | 3.857,50 € |
| Unit Price without VAT: | 96,00000 € |
|---|---|
| Unit Price with VAT: | 114,24000 € |

