
BCH2LD0433CF5C | |
|---|---|
DigiKey Part Number | 4008-BCH2LD0433CF5C-ND |
Manufacturer | |
Manufacturer Product Number | BCH2LD0433CF5C |
Description | 60MM, 400W, IP65, W/ KEY, BRK, L |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 5000 RPM 400W Absolute 220VAC |
Datasheet | Datasheet |
EDA/CAD Models | BCH2LD0433CF5C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | AC Motor | |
Function | Servomotor | |
Motor Type | - | |
Voltage - Rated | 220VAC | |
RPM | 5000 RPM | |
Torque - Rated (oz-in / mNm) | 179.8 / 1270 | |
Power - Rated | 400W | |
Encoder Type | Absolute | |
Size / Dimension | Square - 2.360" x 2.360" (59.94mm x 59.94mm) | |
Diameter - Shaft | 0.550" (13.97mm) | |
Length - Shaft and Bearing | 1.180" (29.97mm) | |
Mounting Hole Spacing | 1.969" (50.00mm) | |
Termination Style | Cable with Connector | |
Features | Brake, Key, Oil Seal | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | 0°C ~ 40°C | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 788,13000 € | 788,13 € |
| Unit Price without VAT: | 788,13000 € |
|---|---|
| Unit Price with VAT: | 937,87470 € |












