
LH363001021 | |
|---|---|
DigiKey Part Number | 4008-LH363001021-ND |
Manufacturer | |
Manufacturer Product Number | LH363001021 |
Description | MOLDED CASE CIRCUIT BREAKER 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Shunt Trip 300A 600 V AC 250 V DC Lever Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | Shunt Trip | |
Current Rating (Amps) | 300A | |
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | 250 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.088,58000 € | 6.088,58 € |
| Unit Price without VAT: | 6.088,58000 € |
|---|---|
| Unit Price with VAT: | 7.245,41020 € |

