
8020.5071.G | |
|---|---|
DigiKey Part Number | 486-4163-ND |
Manufacturer | |
Manufacturer Product Number | 8020.5071.G |
Description | FUSE CERM 2A 500VAC 400VDC 3AB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2 A 500 V 400 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 2.0 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 5 | 0,82600 € | 4,13 € |
| 10 | 0,76200 € | 7,62 € |
| 50 | 0,63180 € | 31,59 € |
| 100 | 0,58300 € | 58,30 € |
| 250 | 0,52396 € | 130,99 € |
| 500 | 0,48318 € | 241,59 € |
| 1.000 | 0,44540 € | 445,40 € |
| 5.000 | 0,36794 € | 1.839,70 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

