
101990019 | |
|---|---|
DigiKey Part Number | 101990019-ND |
Manufacturer | |
Manufacturer Product Number | 101990019 |
Description | WIRE TEMPERATURE SENSOR DS18B20 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor -55°C ~ 125°C Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Element Type | - | |
Temperature Range | -55°C ~ 125°C | |
Length - Lead Wire | 6.562' (2m) | |
Conductor Type | - | |
Terminal Type | Cable | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 7,16873 € | 1.075,31 € |
| Unit Price without VAT: | 7,16873 € |
|---|---|
| Unit Price with VAT: | 8,53079 € |











