
103030021 | |
|---|---|
DigiKey Part Number | 1597-1330-ND |
Manufacturer | |
Manufacturer Product Number | 103030021 |
Description | ETHERNET SHIELD W5500 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | W5500 Ethernet Interface Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | Interface | |
Function | Ethernet | |
Utilized IC / Part | W5500 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,55000 € | 27,55 € |
| Unit Price without VAT: | 27,55000 € |
|---|---|
| Unit Price with VAT: | 32,78450 € |


