


SX1262MB2CAS | |
|---|---|
DigiKey Part Number | SX1262MB2CAS-ND |
Manufacturer | |
Manufacturer Product Number | SX1262MB2CAS |
Description | MBED SHIELD SX1262 915MHZ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SX1262 LoRa RF Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | RF | |
Function | LoRa | |
Utilized IC / Part | SX1262 | |
Contents | Board(s) | |
Suggested Programming Environment | Mbed-Enabled | |
Interconnect System | Arduino R3 Shield | |
Note | - | |
Primary Attributes | 915MHz | |
Secondary Attributes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,56000 € | 29,56 € |
| 10 | 29,48500 € | 294,85 € |
| Unit Price without VAT: | 29,56000 € |
|---|---|
| Unit Price with VAT: | 35,17640 € |











