


SHT45-AD1B-R3 | |
|---|---|
DigiKey Part Number | 1649-SHT45-AD1B-R3TR-ND - Tape & Reel (TR) 1649-SHT45-AD1B-R3CT-ND - Cut Tape (CT) 1649-SHT45-AD1B-R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SHT45-AD1B-R3 |
Description | SENSOR HUMID/TEMP HIGH ACCURACY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±1% RH 4 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SHT45-AD1B-R3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 16b | |
Accuracy | ±1% RH | |
Response Time | 4 s | |
Sensitivity | - | |
Voltage - Supply | 1.08V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | 4-WDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1.5x1.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,78000 € | 4,78 € |
| 5 | 4,30000 € | 21,50 € |
| 10 | 4,12000 € | 41,20 € |
| 25 | 3,90480 € | 97,62 € |
| 50 | 3,75820 € | 187,91 € |
| 100 | 3,62380 € | 362,38 € |
| 500 | 3,40936 € | 1.704,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 2,97355 € | 29.735,50 € |
| Unit Price without VAT: | 4,78000 € |
|---|---|
| Unit Price with VAT: | 5,68820 € |










