CP2102N-A01-GQFN20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP2102N-A02-GQFN20

DigiKey Part Number
336-5885-ND
Manufacturer
Manufacturer Product Number
CP2102N-A02-GQFN20
Description
IC USB TO UART BRIDGE QFN20
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB Bridge, USB to UART USB 2.0 UART Interface 20-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
CP2102N-A02-GQFN20 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Bridge, USB to UART
Interface
UART
Standards
USB 2.0
Voltage - Supply
3V ~ 3.6V
Current - Supply
9.5mA
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.855
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,58000 €3,58 €
102,70800 €27,08 €
252,49040 €62,26 €
1202,22608 €267,13 €
3602,09933 €755,76 €
6002,05250 €1.231,50 €
1.0802,00630 €2.166,80 €
2.5201,95177 €4.918,46 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,58000 €
Unit Price with VAT:4,26020 €