TSA7887ARMZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 157
Unit Price: 0,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.043
Unit Price: 14,60000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.000
Unit Price: 15,55000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 58
Unit Price: 16,76000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 9,22598 €
Datasheet

TSA7887ARMZ

DigiKey Part Number
TSA7887ARMZSIL-ND
Manufacturer
Manufacturer Product Number
TSA7887ARMZ
Description
IC ADC 12BIT SAR 8MSOP
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1, 2 Input 1 SAR 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
12
Sampling Rate (Per Second)
125k
Number of Inputs
1, 2
Input Type
Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Mounting Type
Surface Mount
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types