6 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3372AC-4B3-30NX90.000000

DigiKey Part Number
1473-SIT3372AC-4B3-30NX90.000000-ND
Manufacturer
Manufacturer Product Number
SIT3372AC-4B3-30NX90.000000
Description
MEMS OSC VCXO 90.0000MHZ HCSL
Customer Reference
Detailed Description
90 MHz VCXO HCSL Oscillator 3V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
HCSL
Voltage - Supply
3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
±345ppm
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
97mA
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-PQFD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in EUR
Strip
QuantityUnit PriceExt Price
19,77000 €9,77 €
108,49100 €84,91 €
258,03080 €200,77 €
507,69920 €384,96 €
1007,38160 €738,16 €
2506,98248 €1.745,62 €
5006,69524 €3.347,62 €
1.0006,61371 €6.613,71 €
Manufacturers Standard Package
Unit Price without VAT:9,77000 €
Unit Price with VAT:11,62630 €