
SIT3372AC-4B9-25NY35.437431 | |
|---|---|
DigiKey Part Number | 1473-SIT3372AC-4B9-25NY35.437431-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AC-4B9-25NY35.437431 |
Description | MEMS OSC VCXO 35.437431MHZ HCSL |
Customer Reference | |
Detailed Description | 35.437431 MHz VCXO HCSL Oscillator 2.5V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCSL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±35ppm | |
Absolute Pull Range (APR) | ±760ppm | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 97mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,66000 € | 10,66 € |
| 10 | 9,26500 € | 92,65 € |
| 25 | 8,76200 € | 219,05 € |
| 50 | 8,40060 € | 420,03 € |
| 100 | 8,05420 € | 805,42 € |
| 250 | 7,61868 € | 1.904,67 € |
| 500 | 7,30542 € | 3.652,71 € |
| 1.000 | 7,29526 € | 7.295,26 € |
| Unit Price without VAT: | 10,66000 € |
|---|---|
| Unit Price with VAT: | 12,68540 € |

