
SIT3372AC-4E2-28NH35.437431 | |
|---|---|
DigiKey Part Number | 1473-SIT3372AC-4E2-28NH35.437431-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AC-4E2-28NH35.437431 |
Description | MEMS OSC VCXO 35.437431MHZ HCSL |
Customer Reference | |
Detailed Description | 35.437431 MHz VCXO HCSL Oscillator 2.8V 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCSL | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | ±170ppm | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 97mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Supplier Device Package | 6-PQFV (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 € | 12,81 € |
| 10 | 11,13200 € | 111,32 € |
| 25 | 10,52920 € | 263,23 € |
| 50 | 10,09480 € | 504,74 € |
| 100 | 9,67890 € | 967,89 € |
| 250 | 9,15592 € | 2.288,98 € |
| 500 | 8,97040 € | 4.485,20 € |
| Unit Price without VAT: | 12,81000 € |
|---|---|
| Unit Price with VAT: | 15,24390 € |

