
SIT3372AC-4E3-33NG98.304000 | |
|---|---|
DigiKey Part Number | 1473-SIT3372AC-4E3-33NG98.304000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AC-4E3-33NG98.304000 |
Description | MEMS OSC VCXO 98.3040MHZ HCSL |
Customer Reference | |
Detailed Description | 98.304 MHz VCXO HCSL Oscillator 3.3V 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCSL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | ±95ppm | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 97mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Supplier Device Package | 6-PQFV (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,78000 € | 9,78 € |
| 10 | 8,49400 € | 84,94 € |
| 25 | 8,03360 € | 200,84 € |
| 50 | 7,70200 € | 385,10 € |
| 100 | 7,38440 € | 738,44 € |
| 250 | 6,98500 € | 1.746,25 € |
| 500 | 6,69768 € | 3.348,84 € |
| 1.000 | 6,61644 € | 6.616,44 € |
| Unit Price without VAT: | 9,78000 € |
|---|---|
| Unit Price with VAT: | 11,63820 € |

