
SIT3372AC-4E9-28NE148.351648 | |
|---|---|
DigiKey Part Number | 1473-SIT3372AC-4E9-28NE148.351648-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AC-4E9-28NE148.351648 |
Description | MEMS OSC VCXO 148.351648MHZ HCSL |
Customer Reference | |
Detailed Description | 148.351648 MHz VCXO HCSL Oscillator 2.8V 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCSL | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±35ppm | |
Absolute Pull Range (APR) | ±60ppm | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 97mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Supplier Device Package | 6-PQFV (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,67000 € | 10,67 € |
| 10 | 9,26800 € | 92,68 € |
| 25 | 8,76480 € | 219,12 € |
| 50 | 8,40320 € | 420,16 € |
| 100 | 8,05680 € | 805,68 € |
| 250 | 7,62120 € | 1.905,30 € |
| 500 | 7,30786 € | 3.653,93 € |
| 1.000 | 7,29799 € | 7.297,99 € |
| Unit Price without VAT: | 10,67000 € |
|---|---|
| Unit Price with VAT: | 12,69730 € |

