
BAV70W | |
|---|---|
DigiKey Part Number | 1655-BAV70WTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAV70W |
Description | DIODE ARRAY GP 75V 150MA SOT-323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 75 V 150mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240.000 | 0,02390 € | 5.736,00 € |
| Unit Price without VAT: | 0,02390 € |
|---|---|
| Unit Price with VAT: | 0,02844 € |



