


HVCB2512KTD5G00 | |
|---|---|
DigiKey Part Number | 738-HVCB2512KTD5G00TR-ND - Tape & Reel (TR) 738-HVCB2512KTD5G00CT-ND - Cut Tape (CT) 738-HVCB2512KTD5G00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB2512KTD5G00 |
Description | RES 5G OHM 10% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 GOhms ±10% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB2512KTD5G00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.030" (0.76mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,02000 € | 6,02 € |
| 10 | 4,72900 € | 47,29 € |
| 25 | 4,43400 € | 110,85 € |
| 50 | 4,29460 € | 214,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,79311 € | 7.586,22 € |
| Unit Price without VAT: | 6,02000 € |
|---|---|
| Unit Price with VAT: | 7,16380 € |

