
1N5817 | |
|---|---|
DigiKey Part Number | 497-4547-1-ND - Cut Tape (CT) 497-4547-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5817 |
Description | DIODE SCHOTTKY 20V 1A DO41 |
Customer Reference | |
Detailed Description | Diode 20 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5817 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13000 € | 1,30 € |
| 100 | 0,11750 € | 11,75 € |
| 500 | 0,08714 € | 43,57 € |
| 1.000 | 0,07733 € | 77,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05060 € | 101,20 € |
| 4.000 | 0,04038 € | 161,52 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |










