SOD-882
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDALC5-1BM2

DigiKey Part Number
497-10981-2-ND - Tape & Reel (TR)
497-10981-1-ND - Cut Tape (CT)
497-10981-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDALC5-1BM2
Description
TVS DIODE 5VWM SOD882
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SOD-882
Datasheet
 Datasheet
EDA/CAD Models
ESDALC5-1BM2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
5.8V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
150W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
26pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58.053
Check for Additional Incoming Stock
Last Time Buy Date: 01.02.2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05700 €0,57 €
1000,04750 €4,75 €
5000,04492 €22,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.0000,03628 €435,36 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €