
LM358PT | |
|---|---|
DigiKey Part Number | 497-6455-2-ND - Tape & Reel (TR) 497-6455-1-ND - Cut Tape (CT) 497-6455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM358PT |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM358PT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 800 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 700µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,16200 € | 1,62 € |
| 25 | 0,14360 € | 3,59 € |
| 100 | 0,12330 € | 12,33 € |
| 250 | 0,11360 € | 28,40 € |
| 500 | 0,10772 € | 53,86 € |
| 1.000 | 0,10288 € | 102,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09563 € | 382,52 € |
| 8.000 | 0,09293 € | 743,44 € |
| 12.000 | 0,09158 € | 1.098,96 € |
| 20.000 | 0,09009 € | 1.801,80 € |
| 28.000 | 0,08921 € | 2.497,88 € |
| 40.000 | 0,08837 € | 3.534,80 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |



