
LSM6DSRTR | |
|---|---|
DigiKey Part Number | 497-19479-2-ND - Tape & Reel (TR) 497-19479-1-ND - Cut Tape (CT) 497-19479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSM6DSRTR |
Description | INEMO INERTIAL MODULE: 3D ACCELE |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I2C, SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | LSM6DSRTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, Temperature, 6 Axis | |
Output Type | I2C, SPI | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-VFLGA Module | |
Supplier Device Package | 14-LGA (2.5x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 5 | 2,69800 € | 13,49 € |
| 10 | 2,57800 € | 25,78 € |
| 25 | 2,43680 € | 60,92 € |
| 50 | 2,33960 € | 116,98 € |
| 100 | 2,25070 € | 225,07 € |
| 500 | 2,07204 € | 1.036,02 € |
| 1.000 | 2,02421 € | 2.024,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,87138 € | 9.356,90 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,58190 € |










