
M95M04-DRDW6TP | |
|---|---|
DigiKey Part Number | 497-M95M04-DRDW6TPTR-ND - Tape & Reel (TR) 497-M95M04-DRDW6TPCT-ND - Cut Tape (CT) 497-M95M04-DRDW6TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95M04-DRDW6TP |
Description | IC EEPROM 4MBIT SPI 10MHZ 8TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Mbit SPI 10 MHz 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 2,42500 € | 24,25 € |
| 25 | 2,35520 € | 58,88 € |
| 50 | 2,30140 € | 115,07 € |
| 100 | 2,24770 € | 224,77 € |
| 250 | 2,17684 € | 544,21 € |
| 500 | 2,12362 € | 1.061,81 € |
| 1.000 | 2,07092 € | 2.070,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,96777 € | 7.871,08 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |











