
STTH1L06A | |
|---|---|
DigiKey Part Number | 497-3241-2-ND - Tape & Reel (TR) 497-3241-1-ND - Cut Tape (CT) 497-3241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH1L06A |
Description | DIODE STANDARD 600V 1A SMA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | STTH1L06A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 80 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11500 € | 1,15 € |
| 100 | 0,10540 € | 10,54 € |
| 500 | 0,09774 € | 48,87 € |
| 1.000 | 0,09191 € | 91,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06455 € | 322,75 € |
| 10.000 | 0,05798 € | 579,80 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |






















