NRPNxx2PAEN-RC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRPN362PAEN-RC

DigiKey Part Number
S5801-36-ND
Manufacturer
Manufacturer Product Number
NRPN362PAEN-RC
Description
CONN HEADER VERT 72POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole 72 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.141" (3.60mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
0.330" (8.38mm)
Insulation Height
0.079" (2.00mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polyamide (PA6T), Nylon 6T
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A
Voltage Rating
150V
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,03000 €2,03 €
101,72200 €17,22 €
1001,46350 €146,35 €
5001,30636 €653,18 €
1.0001,24403 €1.244,03 €
5.0001,21052 €6.052,60 €
Manufacturers Standard Package
Unit Price without VAT:2,03000 €
Unit Price with VAT:2,41570 €
Alternate Length
CONN HEADER VERT 80POS 2MM
In-Stock: 6337
Unit Price: 1,73000 €
CONN HEADER VERT 4POS 2MM
In-Stock: 7530
Unit Price: 0,35000 €
CONN HEADER VERT 6POS 2MM
In-Stock: 2543
Unit Price: 0,40000 €
CONN HEADER VERT 8POS 2MM
In-Stock: 3164
Unit Price: 0,45000 €
CONN HEADER VERT 10POS 2MM
In-Stock: 4265
Unit Price: 0,51000 €