


ICS-40214 | |
|---|---|
DigiKey Part Number | 1428-ICS-40214TR-ND - Tape & Reel (TR) 1428-ICS-40214CT-ND - Cut Tape (CT) 1428-ICS-40214DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICS-40214 |
Description | ANALOG MICROPHONE WITH VERY HIGH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.65 V ~ 3.63 V Omnidirectional (-38dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 10 Hz ~ 10 kHz | |
Sensitivity | -38dB ±1dB @ 94dB SPL | |
S/N Ratio | 66dB | |
Impedance | 190 Ohms | |
Voltage Range | 1.65 V ~ 3.63 V | |
Current - Supply | 190 µA | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.138" L x 0.104" W (3.50mm x 2.65mm) | |
Height (Max) | 0.039" (0.98mm) | |
Shape | Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,23600 € | 12,36 € |
| 25 | 1,12440 € | 28,11 € |
| 50 | 1,04780 € | 52,39 € |
| 100 | 0,97740 € | 97,74 € |
| 250 | 0,89860 € | 224,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,73415 € | 7.341,50 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |







