1775838-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1775838-2
1775838-2
1775838-2

1775838-2

DigiKey Part Number
A123340TR-ND - Tape & Reel (TR)
A123340CT-ND - Cut Tape (CT)
A123340DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1775838-2
Description
CONN PCI EXP MIN FML 52POS 0.031
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
52 Position Female Connector PCI Express Mini Card Gold 0.031" (0.80mm) Black
Datasheet
 Datasheet
EDA/CAD Models
1775838-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
PCI Express Mini Card
Gender
Female
Number of Positions/Bay/Row
8; 18
Number of Positions
52
Card Thickness
0.039" (1.00mm)
Number of Rows
2
Pitch
0.031" (0.80mm)
Read Out
Dual
Features
Board Guide
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
Flash
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 85°C
Material - Insulation
Liquid Crystal Polymer (LCP), Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.391
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,64300 €6,43 €
250,60240 €15,06 €
500,57340 €28,67 €
1000,54610 €54,61 €
2500,51188 €127,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,46306 €231,53 €
1.0000,44096 €440,96 €
1.5000,42851 €642,76 €
2.5000,41335 €1.033,38 €
3.5000,40366 €1.412,81 €
5.0000,39363 €1.968,15 €
12.5000,36900 €4.612,50 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,90440 €