
RLP73K2BR51JTD | |
|---|---|
DigiKey Part Number | A109859TR-ND - Tape & Reel (TR) A109859CT-ND - Cut Tape (CT) A109859DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K2BR51JTD |
Description | RES 0.51 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 510 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K2BR51JTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12900 € | 1,29 € |
| 25 | 0,10800 € | 2,70 € |
| 50 | 0,09560 € | 4,78 € |
| 100 | 0,08460 € | 8,46 € |
| 250 | 0,07280 € | 18,20 € |
| 500 | 0,06538 € | 32,69 € |
| 1.000 | 0,05907 € | 59,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04749 € | 237,45 € |
| 10.000 | 0,04383 € | 438,30 € |
| 15.000 | 0,04195 € | 629,25 € |
| 25.000 | 0,03982 € | 995,50 € |
| 35.000 | 0,03856 € | 1.349,60 € |
| 50.000 | 0,03732 € | 1.866,00 € |
| 60.000 | 0,03673 € | 2.203,80 € |
| 120.000 | 0,03469 € | 4.162,80 € |
| 125.000 | 0,03458 € | 4.322,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

